Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 500 mm x 230mm

RS Stock No.: 231-4128Brand: BoplaManufacturers Part No.: 42165200 PS 652
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Bopla

External Height

600 mm

External Width

500 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

Series

Polysafe

RAL Code

RAL 7035

Application

Closed

IK Rating

IK10

Country of Origin

Spain

Stock information temporarily unavailable.

BD 176.500

BD 176.500 Each (Exc. Vat)

BD 194.150

BD 194.150 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 500 mm x 230mm

BD 176.500

BD 176.500 Each (Exc. Vat)

BD 194.150

BD 194.150 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 600 mm x 500 mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

External Height

600 mm

External Width

500 mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

Series

Polysafe

RAL Code

RAL 7035

Application

Closed

IK Rating

IK10

Country of Origin

Spain