Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 800 mm x 600 mm x 300mm

RS Stock No.: 231-4130Brand: BoplaManufacturers Part No.: 42186300 PS 863
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Bopla

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

RAL Code

RAL 7035

Series

Polysafe

Application

Closed

IK Rating

IK10

Stock information temporarily unavailable.

BD 318.400

BD 318.400 Each (Exc. Vat)

BD 350.240

BD 350.240 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 800 mm x 600 mm x 300mm

BD 318.400

BD 318.400 Each (Exc. Vat)

BD 350.240

BD 350.240 Each (inc. VAT)

Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 800 mm x 600 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

RAL Code

RAL 7035

Series

Polysafe

Application

Closed

IK Rating

IK10