Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 258 x 140 x 66.5mm

RS Stock No.: 286-294Brand: BoplaManufacturers Part No.: 48416455.HMT2
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

258 mm

External Width

66.5 mm

External Height

140 mm

External Dimensions

258 x 140 x 66.5mm

Colour

Black

Series

BoVersa

Country of Origin

India

Stock information temporarily unavailable.

BD 32.235

BD 32.235 Each (Exc. Vat)

BD 35.459

BD 35.459 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 258 x 140 x 66.5mm

BD 32.235

BD 32.235 Each (Exc. Vat)

BD 35.459

BD 35.459 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 258 x 140 x 66.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

258 mm

External Width

66.5 mm

External Height

140 mm

External Dimensions

258 x 140 x 66.5mm

Colour

Black

Series

BoVersa

Country of Origin

India