Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bopla ABS Desktop Enclosure, 174 x?196.9 x?65.2?mm

RS Stock No.: 221-4811Brand: BoplaManufacturers Part No.: 68320090.MT2 BO 32018
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

196.9 mm

External Width

174 mm

External Height

65.2 mm

External Dimensions

174 x?196.9 x?65.2?mm

Sloped Front

No

Country of Origin

Germany

Stock information temporarily unavailable.

BD 45.344

BD 45.344 Each (Exc. Vat)

BD 49.878

BD 49.878 Each (inc. VAT)

Bopla ABS Desktop Enclosure, 174 x?196.9 x?65.2?mm

BD 45.344

BD 45.344 Each (Exc. Vat)

BD 49.878

BD 49.878 Each (inc. VAT)

Bopla ABS Desktop Enclosure, 174 x?196.9 x?65.2?mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

196.9 mm

External Width

174 mm

External Height

65.2 mm

External Dimensions

174 x?196.9 x?65.2?mm

Sloped Front

No

Country of Origin

Germany