Bopla Botego Series Light Grey ABS Enclosure, IP30, Light Grey Lid, 256.9 x 307.35 x 65.2mm

RS Stock No.: 656-4954Brand: BoplaManufacturers Part No.: 68626091 BO 62609 L
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

256.9 mm

External Height

65.2 mm

External Width

307.4 mm

External Dimensions

256.9 x 307.35 x 65.2mm

Range

Botego

IP Rating

IP30

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Botego

Weight

666g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Country of Origin

Hungary

Product details

ABS case, Botego with ventilation slots

Case semi-shells with ventilation slots in the top and bottom halves
Bench case with snap fixing technology for easy installation
The semi-shells are simply snapped together; no tools or screws required
The case can be used both horizontally and vertically
The case semi-shells feature cams for self-forming screws
The cam dimensions are matched to Eurocard formats, among other things
Inside the case, the side panels feature additional mounting grooves for PCBs, mounting plates etc.

Supplied with

2 semi-shells with ventilation slots

Stock information temporarily unavailable.

BD 30.250

BD 30.250 Each (Exc. Vat)

BD 33.275

BD 33.275 Each (inc. VAT)

Bopla Botego Series Light Grey ABS Enclosure, IP30, Light Grey Lid, 256.9 x 307.35 x 65.2mm

BD 30.250

BD 30.250 Each (Exc. Vat)

BD 33.275

BD 33.275 Each (inc. VAT)

Bopla Botego Series Light Grey ABS Enclosure, IP30, Light Grey Lid, 256.9 x 307.35 x 65.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

256.9 mm

External Height

65.2 mm

External Width

307.4 mm

External Dimensions

256.9 x 307.35 x 65.2mm

Range

Botego

IP Rating

IP30

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Botego

Weight

666g

Gasket Material

Polychloroprene

RAL Code

RAL 7035

Country of Origin

Hungary

Product details

ABS case, Botego with ventilation slots

Case semi-shells with ventilation slots in the top and bottom halves
Bench case with snap fixing technology for easy installation
The semi-shells are simply snapped together; no tools or screws required
The case can be used both horizontally and vertically
The case semi-shells feature cams for self-forming screws
The cam dimensions are matched to Eurocard formats, among other things
Inside the case, the side panels feature additional mounting grooves for PCBs, mounting plates etc.

Supplied with

2 semi-shells with ventilation slots