Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 200 x 86.20mm

RS Stock No.: 284-2172Brand: BoplaManufacturers Part No.: 92385200.HMT1Distrelec Article No.: 30396193
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS, Aluminium

External Length

232.6 mm

External Width

200 mm

External Height

86.2 mm

External Dimensions

232.60 x 200 x 86.20mm

Sloped Front

Yes

Colour

Natural Anodized

Series

Alu-Topline

Country of Origin

Germany

Stock information temporarily unavailable.

BD 49.638

BD 49.638 Each (Exc. Vat)

BD 54.602

BD 54.602 Each (inc. VAT)

Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 200 x 86.20mm

BD 49.638

BD 49.638 Each (Exc. Vat)

BD 54.602

BD 54.602 Each (inc. VAT)

Bopla Alu-Topline Series Natural Anodized ABS, Aluminium Desktop Enclosure, Sloped Front, 232.60 x 200 x 86.20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS, Aluminium

External Length

232.6 mm

External Width

200 mm

External Height

86.2 mm

External Dimensions

232.60 x 200 x 86.20mm

Sloped Front

Yes

Colour

Natural Anodized

Series

Alu-Topline

Country of Origin

Germany