Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
150 mm
External Width
181.2 mm
External Height
53.2 mm
External Dimensions
150 x 181.2 x 53.2mm
Sloped Front
Yes
Colour
Black
Series
Alu-Topline
Country of Origin
Germany
BD 26.722
BD 26.722 Each (Exc. Vat)
BD 29.394
BD 29.394 Each (inc. VAT)
1
BD 26.722
BD 26.722 Each (Exc. Vat)
BD 29.394
BD 29.394 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
150 mm
External Width
181.2 mm
External Height
53.2 mm
External Dimensions
150 x 181.2 x 53.2mm
Sloped Front
Yes
Colour
Black
Series
Alu-Topline
Country of Origin
Germany