Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 113 x 80 x 60mm

RS Stock No.: 773-9487Brand: BoplaManufacturers Part No.: 96012125 B 100806 PC-V0-7035
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

113 mm

External Height

60 mm

External Width

80 mm

External Dimensions

113 x 80 x 60mm

IP Rating

IP66, IP68

Range

Bocube

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Bocube

Weight

155g

IK Rating

IK07

RAL Code

RAL 7035

Gasket Material

Foamed Polyurethane

Country of Origin

Germany

Product details

Bopla Bocube Polycarbonate Enclosures

Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.

Why would you buy the product?

Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features & Benefits

• Polycarbonate (PC) UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Recyclable
• IP Rating: IP66 / IP68
• RoHS compliant

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

Bopla Wall Brackets for use with Bocube Enclosure: Light Grey = RS Stock no: 773-9682, Graphite Grey = RS Stock no: 773-9673
• 11 mm Pressure Compensation Element for use with Bocube Enclosure - RS Stock no: 907-5315

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, hinged quick-release catches

Note

• Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except RS stock no: 907-5466, 907-5460, 907-5479, 907-5472).

Membrane Recess Keypad Area

RS stock no: 773-9461, 773-9465, 773-9474 and 773-9477 feature a 0.5 mm recess.

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.

Stock information temporarily unavailable.

BD 12.661

BD 12.661 Each (Exc. Vat)

BD 13.927

BD 13.927 Each (inc. VAT)

Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 113 x 80 x 60mm

BD 12.661

BD 12.661 Each (Exc. Vat)

BD 13.927

BD 13.927 Each (inc. VAT)

Bopla Bocube Series Light Grey Polycarbonate Enclosure, IP66, IP68, IK07, Light Grey Lid, 113 x 80 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

113 mm

External Height

60 mm

External Width

80 mm

External Dimensions

113 x 80 x 60mm

IP Rating

IP66, IP68

Range

Bocube

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielded

No

Series

Bocube

Weight

155g

IK Rating

IK07

RAL Code

RAL 7035

Gasket Material

Foamed Polyurethane

Country of Origin

Germany

Product details

Bopla Bocube Polycarbonate Enclosures

Introducing the Bocube polycarbonate enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and features a captive transparent, light grey or graphite grey lid with a 0.5 mm or 2 mm deep recessed membrane keypad area.

Why would you buy the product?

Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features & Benefits

• Polycarbonate (PC) UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
• PCBs and front panels can be mounted in the lid and base
• Recessed membrane keypad area
• Large mounting area for connectors, cable glands and operating elements
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• Hinged quick release latch (enclosure can also be screwed shut)
• A lead seal can be fitted to protect against unauthorised entry (not supplied)
• Recyclable
• IP Rating: IP66 / IP68
• RoHS compliant

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

Bopla Wall Brackets for use with Bocube Enclosure: Light Grey = RS Stock no: 773-9682, Graphite Grey = RS Stock no: 773-9673
• 11 mm Pressure Compensation Element for use with Bocube Enclosure - RS Stock no: 907-5315

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, hinged quick-release catches

Note

• Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except RS stock no: 907-5466, 907-5460, 907-5479, 907-5472).

Membrane Recess Keypad Area

RS stock no: 773-9461, 773-9465, 773-9474 and 773-9477 feature a 0.5 mm recess.

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.