Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
100 mm
External Height
48 mm
External Width
105 mm
External Dimensions
100 x 105 x 48mm
IP Rating
IP40
Range
Filotec
Colour
Aluminum (Anodized)
Lid Colour
Aluminum (anodized)
Flanged
Yes
Shielded
No
Series
Filotec (Set)
Weight
161g
Country of Origin
Germany
BD 16.704
BD 16.704 Each (Exc. Vat)
BD 18.374
BD 18.374 Each (inc. VAT)
1
BD 16.704
BD 16.704 Each (Exc. Vat)
BD 18.374
BD 18.374 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
100 mm
External Height
48 mm
External Width
105 mm
External Dimensions
100 x 105 x 48mm
IP Rating
IP40
Range
Filotec
Colour
Aluminum (Anodized)
Lid Colour
Aluminum (anodized)
Flanged
Yes
Shielded
No
Series
Filotec (Set)
Weight
161g
Country of Origin
Germany