Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure, IP40, Flanged, Aluminum (anodized) Lid, 220 x 105 x

Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
220 mm
External Height
48 mm
External Width
105 mm
External Dimensions
220 x 105 x 48mm
Range
Filotec
IP Rating
IP40
Colour
Aluminum (Anodized)
Lid Colour
Aluminum (anodized)
Flanged
Yes
Shielded
No
Series
Filotec (Set)
Weight
351g
Country of Origin
Hungary
BD 22.231
BD 22.231 Each (Exc. Vat)
BD 24.454
BD 24.454 Each (inc. VAT)
1
BD 22.231
BD 22.231 Each (Exc. Vat)
BD 24.454
BD 24.454 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
220 mm
External Height
48 mm
External Width
105 mm
External Dimensions
220 x 105 x 48mm
Range
Filotec
IP Rating
IP40
Colour
Aluminum (Anodized)
Lid Colour
Aluminum (anodized)
Flanged
Yes
Shielded
No
Series
Filotec (Set)
Weight
351g
Country of Origin
Hungary