Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height

RS Stock No.: 665-7188Brand: Bosch RexrothManufacturers Part No.: 3 842 539 501
brand-logo
View all in Conveyor Guide Rails

Technical Document

Specifications

Component Type

Cross Piece

Diameter

18mm

Length

76mm

Width

26.4mm

Height

26mm

Product details

Cross Piece

Material: PA, black, conductive
Pack of 10

Lateral Guides - Adjustable

Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 56.370

BD 56.370 1 Bag of 10 (Exc. Vat)

BD 62.007

BD 62.007 1 Bag of 10 (inc. VAT)

Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height

BD 56.370

BD 56.370 1 Bag of 10 (Exc. Vat)

BD 62.007

BD 62.007 1 Bag of 10 (inc. VAT)

Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 56.370
5+BD 55.006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Component Type

Cross Piece

Diameter

18mm

Length

76mm

Width

26.4mm

Height

26mm

Product details

Cross Piece

Material: PA, black, conductive
Pack of 10

Lateral Guides - Adjustable

Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more