Technical Document
Specifications
Brand
Bosch RexrothType
Storage Bin
Portable
Yes
Bin Material
Plastic
Overall Height
100mm
Overall Width
173mm
Overall Depth
245mm
Colour
Black
Compatible Bin Size
173 x 100 x 245mm
Series
GB-1710
Country of Origin
Germany
Product details
Grab Container GB
GB grab containers can be used on their own or in conjunction with the grab ledges
The GB-A cover protects parts in the stockroom, during transport, storage and at the workplace
4 sizes options of containers and lids available
BD 26.570
BD 26.570 Each (Exc. Vat)
BD 29.227
BD 29.227 Each (inc. VAT)
1
BD 26.570
BD 26.570 Each (Exc. Vat)
BD 29.227
BD 29.227 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 26.570 |
5 - 9 | BD 26.015 |
10 - 24 | BD 25.856 |
25+ | BD 25.702 |
Technical Document
Specifications
Brand
Bosch RexrothType
Storage Bin
Portable
Yes
Bin Material
Plastic
Overall Height
100mm
Overall Width
173mm
Overall Depth
245mm
Colour
Black
Compatible Bin Size
173 x 100 x 245mm
Series
GB-1710
Country of Origin
Germany
Product details
Grab Container GB
GB grab containers can be used on their own or in conjunction with the grab ledges
The GB-A cover protects parts in the stockroom, during transport, storage and at the workplace
4 sizes options of containers and lids available