Technical Document
Specifications
Brand
Bosch RexrothDoor Stop Type
Bumper Door Stop
Material
Rubber
Colour
Black
Diameter
20mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 21.420
BD 2.142 Each (In a Pack of 10) (Exc. Vat)
BD 23.562
BD 2.356 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Black Rubber Bumper Door Stop, 20mm Diameter
10
BD 21.420
BD 2.142 Each (In a Pack of 10) (Exc. Vat)
BD 23.562
BD 2.356 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Black Rubber Bumper Door Stop, 20mm Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 2.142 | BD 21.420 |
50 - 90 | BD 2.063 | BD 20.632 |
100+ | BD 2.053 | BD 20.528 |
Technical Document
Specifications
Brand
Bosch RexrothDoor Stop Type
Bumper Door Stop
Material
Rubber
Colour
Black
Diameter
20mm
Country of Origin
Germany