Technical Document
Specifications
Brand
Bosch RexrothDimensions
15 x 135 x 135mm
Material
Aluminium
Height
15mm
Length
135mm
Country of Origin
Turkey
Stock information temporarily unavailable.
BD 16.465
BD 16.465 Each (Exc. Vat)
BD 18.111
BD 18.111 Each (inc. VAT)
Bosch Rexroth Aluminium Base Plate, 15 x 135 x 135mm
1
BD 16.465
BD 16.465 Each (Exc. Vat)
BD 18.111
BD 18.111 Each (inc. VAT)
Bosch Rexroth Aluminium Base Plate, 15 x 135 x 135mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothDimensions
15 x 135 x 135mm
Material
Aluminium
Height
15mm
Length
135mm
Country of Origin
Turkey