Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 420-7019Brand: Bosch RexrothManufacturers Part No.: 3842516706
brand-logo
View all in Connecting Components

Technical Document

Specifications

Fits Groove Size

10mm, 8mm

Fits Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Material

Steel

Structural Element Type

Strut Profile

Product Family

Bosch Basic

Product System

MGE

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

P.O.A.

Bosch Rexroth Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fits Groove Size

10mm, 8mm

Fits Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Material

Steel

Structural Element Type

Strut Profile

Product Family

Bosch Basic

Product System

MGE