Bosch Rexroth S12 Corner Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 420-6965Brand: Bosch RexrothManufacturers Part No.: 3842519321
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Corner Bracket

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

S12

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

45mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Corner Bracket and Caps, 3 way Square

The black PA cap, square, improves appearance and protects against injury on the profile ends.

Stock information temporarily unavailable.

BD 8.332

BD 8.332 Each (Exc. Vat)

BD 9.165

BD 9.165 Each (inc. VAT)

Bosch Rexroth S12 Corner Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

BD 8.332

BD 8.332 Each (Exc. Vat)

BD 9.165

BD 9.165 Each (inc. VAT)

Bosch Rexroth S12 Corner Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.332
5 - 9BD 8.146
10+BD 8.118

Technical Document

Specifications

Connector Type

Corner Bracket

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

S12

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

45mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Corner Bracket and Caps, 3 way Square

The black PA cap, square, improves appearance and protects against injury on the profile ends.