Technical Document
Specifications
Brand
Bosch RexrothProduct Family
Bosch Basic
Fits Strut Profile
45 mm
Fits Groove Size
10mm
Length
2m
Material
PVC
Internal Width
40.6mm
Internal Height
41.2mm
Country of Origin
Germany
Product details
Clip-on Cable Trunking and End Caps
Simple and quick to mount, easy access
Houses large number of cables
For 10mm strut profile grooves
Length = 2 metres
End caps 45x45mm (which have cable access knock-outs) are available separately, qty 2 caps per bag
BD 32.928
BD 32.928 Each (Exc. Vat)
BD 36.221
BD 36.221 Each (inc. VAT)
1
BD 32.928
BD 32.928 Each (Exc. Vat)
BD 36.221
BD 36.221 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 32.928 |
5 - 9 | BD 32.224 |
10 - 24 | BD 32.067 |
25+ | BD 31.894 |
Technical Document
Specifications
Brand
Bosch RexrothProduct Family
Bosch Basic
Fits Strut Profile
45 mm
Fits Groove Size
10mm
Length
2m
Material
PVC
Internal Width
40.6mm
Internal Height
41.2mm
Country of Origin
Germany
Product details
Clip-on Cable Trunking and End Caps
Simple and quick to mount, easy access
Houses large number of cables
For 10mm strut profile grooves
Length = 2 metres
End caps 45x45mm (which have cable access knock-outs) are available separately, qty 2 caps per bag