Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Ball Catch
Fits Strut Profile
20 mm, 30 mm, 40 mm, 45 mm
Fits Groove Size
6mm, 8mm, 10mm
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
Universal Ball Catch
For flaps, sliding and swing doors with or without frames
Compatible with: 6,8,10mm grooves,
20,30,40 and 45 mm strut profiles
Material: black conductive PA
External dimensions, max. (mm):
L 74, W 76, D 22
Fasteners not included
Door & Window Accessories
BD 6.633
BD 6.633 Each (Exc. Vat)
BD 7.296
BD 7.296 Each (inc. VAT)
1
BD 6.633
BD 6.633 Each (Exc. Vat)
BD 7.296
BD 7.296 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.633 |
5 - 9 | BD 6.468 |
10+ | BD 6.452 |
Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Ball Catch
Fits Strut Profile
20 mm, 30 mm, 40 mm, 45 mm
Fits Groove Size
6mm, 8mm, 10mm
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
Universal Ball Catch
For flaps, sliding and swing doors with or without frames
Compatible with: 6,8,10mm grooves,
20,30,40 and 45 mm strut profiles
Material: black conductive PA
External dimensions, max. (mm):
L 74, W 76, D 22
Fasteners not included