Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

RS Stock No.: 459-7328Brand: Bosch RexrothManufacturers Part No.: 3842529386
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.

Stock information temporarily unavailable.

BD 10.824

BD 10.824 Each (Exc. Vat)

BD 11.906

BD 11.906 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

BD 10.824

BD 10.824 Each (Exc. Vat)

BD 11.906

BD 11.906 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.824
5 - 9BD 10.576
10+BD 10.510

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

25mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.