Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10mm

RS Stock No.: 200-7365Brand: Bosch RexrothManufacturers Part No.: 3842530231
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

80 mm

Thread Size

M8

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

80mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 6.336

BD 6.336 Each (Exc. Vat)

BD 6.970

BD 6.970 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10mm

BD 6.336

BD 6.336 Each (Exc. Vat)

BD 6.970

BD 6.970 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 80 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.336
5 - 9BD 6.215
10 - 24BD 6.188
25+BD 6.138

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

80 mm

Thread Size

M8

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

80mm

Country of Origin

Turkey