Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

RS Stock No.: 798-2069Brand: Bosch RexrothManufacturers Part No.: 3842532196
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

End Connector

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M6, S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

Bosch

Product System

MGE

Country of Origin

Germany

Product details

End Connector

For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc

Stock information temporarily unavailable.

BD 11.979

BD 11.979 Each (Exc. Vat)

BD 13.177

BD 13.177 Each (inc. VAT)

Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

BD 11.979

BD 11.979 Each (Exc. Vat)

BD 13.177

BD 13.177 Each (inc. VAT)

Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.979
5 - 9BD 11.732
10+BD 11.638

Technical Document

Specifications

Connector Type

End Connector

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M6, S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

Bosch

Product System

MGE

Country of Origin

Germany

Product details

End Connector

For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc