Technical Document
Specifications
Brand
Bosch RexrothType
Table Top
Portable
Yes
Material
ABS
Length
1400mm
Width
1400mm
Height
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 215.095
BD 215.095 Each (Exc. Vat)
BD 236.605
BD 236.605 Each (inc. VAT)
Bosch Rexroth 1400mm x 1400mm x 40mm Table Top
1
BD 215.095
BD 215.095 Each (Exc. Vat)
BD 236.605
BD 236.605 Each (inc. VAT)
Bosch Rexroth 1400mm x 1400mm x 40mm Table Top
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothType
Table Top
Portable
Yes
Material
ABS
Length
1400mm
Width
1400mm
Height
40mm
Country of Origin
Germany