Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth 1400mm x 1400mm x 40mm Table Top

RS Stock No.: 278-9097Brand: Bosch RexrothManufacturers Part No.: 3842535478
brand-logo
View all in Worktops

Technical Document

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1400mm

Width

1400mm

Height

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 338.824

BD 338.824 Each (Exc. Vat)

BD 372.706

BD 372.706 Each (inc. VAT)

Bosch Rexroth 1400mm x 1400mm x 40mm Table Top

BD 338.824

BD 338.824 Each (Exc. Vat)

BD 372.706

BD 372.706 Each (inc. VAT)

Bosch Rexroth 1400mm x 1400mm x 40mm Table Top
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1400mm

Width

1400mm

Height

40mm

Country of Origin

Germany