Technical Document
Specifications
Brand
Bosch RexrothType
Table Top
Portable
Yes
Material
ABS
Length
1400mm
Width
1400mm
Height
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 409.075
BD 409.075 Each (Exc. Vat)
BD 449.983
BD 449.983 Each (inc. VAT)
Bosch Rexroth 1400mm x 1400mm x 40mm Table Top
1
BD 409.075
BD 409.075 Each (Exc. Vat)
BD 449.983
BD 449.983 Each (inc. VAT)
Bosch Rexroth 1400mm x 1400mm x 40mm Table Top
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothType
Table Top
Portable
Yes
Material
ABS
Length
1400mm
Width
1400mm
Height
40mm
Country of Origin
Germany