Bosch Rexroth M8, S12 45° Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 523-275Brand: Bosch RexrothManufacturers Part No.: 3842538702
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

45° Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

M8, S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

45° Connector

Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc

Stock information temporarily unavailable.

BD 13.414

BD 13.414 Each (Exc. Vat)

BD 14.755

BD 14.755 Each (inc. VAT)

Bosch Rexroth M8, S12 45° Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm

BD 13.414

BD 13.414 Each (Exc. Vat)

BD 14.755

BD 14.755 Each (inc. VAT)

Bosch Rexroth M8, S12 45° Connector Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.414
5 - 9BD 13.112
10+BD 13.040

Technical Document

Specifications

Connector Type

45° Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

M8, S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

45° Connector

Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc