Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 197-1410Brand: Bosch RexrothManufacturers Part No.: 3842547821
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Sliding Block, Swivel-in

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M8

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Rexroth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 240.350

BD 2.404 Each (In a Pack of 100) (Exc. Vat)

BD 264.385

BD 2.644 Each (In a Pack of 100) (inc. VAT)

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

BD 240.350

BD 2.404 Each (In a Pack of 100) (Exc. Vat)

BD 264.385

BD 2.644 Each (In a Pack of 100) (inc. VAT)

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Sliding Block, Swivel-in

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M8

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

Bosch Rexroth

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more