Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Die Cast Zinc Uniform Lock, 8 mm, 10 mm Slot

RS Stock No.: 267-3081Brand: Bosch RexrothManufacturers Part No.: 3842548970
brand-logo
View all in Door Components

Technical Document

Specifications

Component Type

Uniform Lock

Fits Groove Size

8 mm, 10 mm

Product Family

Bosch Rexroth

Material

Die Cast Zinc

Country of Origin

Germany

Stock information temporarily unavailable.

BD 79.420

BD 79.420 Each (Exc. Vat)

BD 87.362

BD 87.362 Each (inc. VAT)

Bosch Rexroth Die Cast Zinc Uniform Lock, 8 mm, 10 mm Slot

BD 79.420

BD 79.420 Each (Exc. Vat)

BD 87.362

BD 87.362 Each (inc. VAT)

Bosch Rexroth Die Cast Zinc Uniform Lock, 8 mm, 10 mm Slot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Uniform Lock

Fits Groove Size

8 mm, 10 mm

Product Family

Bosch Rexroth

Material

Die Cast Zinc

Country of Origin

Germany