Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth S8 Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 523-203Brand: Bosch RexrothManufacturers Part No.: 3842549863
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Cube Connector

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

S8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.832

BD 7.832 Each (Exc. Vat)

BD 8.615

BD 8.615 Each (inc. VAT)

Bosch Rexroth S8 Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

BD 7.832

BD 7.832 Each (Exc. Vat)

BD 8.615

BD 8.615 Each (inc. VAT)

Bosch Rexroth S8 Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.832
5 - 9BD 7.650
10+BD 7.618

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Cube Connector

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

S8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more