Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Thread Size
M8
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
25mm
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
designLINE Angle Brackets
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.
Features and Benefits
Includes non-turning centring lugs for rapid and precise alignment
Used for shelf supports, structure reinforcement, securing systems to the floor, and so on
RS article MPN Size
523376 3842551596 20x20x20
523354 3842551597 20x40x40
523364 3842551598 30x30x30
523360 3842551601 30x60x60
523336 3842551602 30x60x120
523370 3842551603 40x40x40
523382 3842551604 40x80x80
523332 3842551605 40x80x160
523320 3842551606 45x45x45
523326 3842551607 45x90x90
523342 3842551608 45x90x180
BD 11.970
BD 11.970 Each (Exc. Vat)
BD 13.167
BD 13.167 Each (inc. VAT)
1
BD 11.970
BD 11.970 Each (Exc. Vat)
BD 13.167
BD 13.167 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.970 |
5 - 9 | BD 11.692 |
10+ | BD 11.634 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Thread Size
M8
Material
Aluminium
Structural Element Type
Connector Bracket & Joint
Length
25mm
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
designLINE Angle Brackets
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.
Features and Benefits
Includes non-turning centring lugs for rapid and precise alignment
Used for shelf supports, structure reinforcement, securing systems to the floor, and so on
RS article MPN Size
523376 3842551596 20x20x20
523354 3842551597 20x40x40
523364 3842551598 30x30x30
523360 3842551601 30x60x60
523336 3842551602 30x60x120
523370 3842551603 40x40x40
523382 3842551604 40x80x80
523332 3842551605 40x80x160
523320 3842551606 45x45x45
523326 3842551607 45x90x90
523342 3842551608 45x90x180