Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Structural System Cable Management

RS Stock No.: 279-7625Brand: Bosch RexrothManufacturers Part No.: 3842552249
brand-logo
View all in Cable Management Components

Technical Document

Specifications

Plate Type

Cover Plate

Mounting Style

Screw Mount

Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

BD 45.450

BD 4.545 Each (In a Pack of 10) (Exc. Vat)

BD 49.995

BD 4.999 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Structural System Cable Management

BD 45.450

BD 4.545 Each (In a Pack of 10) (Exc. Vat)

BD 49.995

BD 4.999 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Structural System Cable Management
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plate Type

Cover Plate

Mounting Style

Screw Mount

Material

Aluminium

Country of Origin

Germany