Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Galvanised Steel Base Plate, 40 x 120 x 120mm

RS Stock No.: 279-7724Brand: Bosch RexrothManufacturers Part No.: 3842558226
brand-logo
View all in Base Plates

Technical Document

Specifications

Dimensions

40 x 120 x 120mm

Material

Galvanised Steel

Finish

Galvanised

Height

40mm

Length

120mm

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 118.346

BD 118.346 Each (Exc. Vat)

BD 130.181

BD 130.181 Each (inc. VAT)

Bosch Rexroth Galvanised Steel Base Plate, 40 x 120 x 120mm

BD 118.346

BD 118.346 Each (Exc. Vat)

BD 130.181

BD 130.181 Each (inc. VAT)

Bosch Rexroth Galvanised Steel Base Plate, 40 x 120 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

40 x 120 x 120mm

Material

Galvanised Steel

Finish

Galvanised

Height

40mm

Length

120mm

Country of Origin

Latvia