Technical Document
Specifications
Brand
Bosch RexrothType
Cable Organizer
Product Family
Bosch Rexroth
Product System
Eco Shape
Fits Strut Profile
8
Fits Groove Size
8mm
Length
29mm
Material
PP
Internal Width
26mm
Internal Height
11.3mm
Country of Origin
Germany
BD 31.200
BD 3.120 Each (In a Pack of 10) (Exc. Vat)
BD 34.320
BD 3.432 Each (In a Pack of 10) (inc. VAT)
10
BD 31.200
BD 3.120 Each (In a Pack of 10) (Exc. Vat)
BD 34.320
BD 3.432 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothType
Cable Organizer
Product Family
Bosch Rexroth
Product System
Eco Shape
Fits Strut Profile
8
Fits Groove Size
8mm
Length
29mm
Material
PP
Internal Width
26mm
Internal Height
11.3mm
Country of Origin
Germany