Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth 3842567637 Aluminium Workbench, 1000 → 2300mm x 600mm x 1500mm

RS Stock No.: 146-277Brand: Bosch RexrothManufacturers Part No.: 3842567637
brand-logo
View all in Workbenches

Technical Document

Specifications

Type

Workstation

Material

Aluminium

Length

1500mm

Width

600mm

Height

1000 → 2300mm

Model Number

3842567637

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3,262.650

BD 3,262.650 Each (Exc. Vat)

BD 3,588.915

BD 3,588.915 Each (inc. VAT)

Bosch Rexroth 3842567637 Aluminium Workbench, 1000 → 2300mm x 600mm x 1500mm

BD 3,262.650

BD 3,262.650 Each (Exc. Vat)

BD 3,588.915

BD 3,588.915 Each (inc. VAT)

Bosch Rexroth 3842567637 Aluminium Workbench, 1000 → 2300mm x 600mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Workstation

Material

Aluminium

Length

1500mm

Width

600mm

Height

1000 → 2300mm

Model Number

3842567637

Country of Origin

Germany