Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
45 x 45 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
10mm
Number of Grooves
2
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
45x45L2N
BD 30.701
BD 30.701 Each (Exc. Vat)
BD 33.771
BD 33.771 Each (inc. VAT)
1
BD 30.701
BD 30.701 Each (Exc. Vat)
BD 33.771
BD 33.771 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 30.701 |
5 - 9 | BD 30.146 |
10+ | BD 30.014 |
Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
45 x 45 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
10mm
Number of Grooves
2
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details