Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Linear Guide Carriage EcoSlide, 750N Dynamic Load, 30mm Rail Width

RS Stock No.: 279-7792Brand: Bosch RexrothManufacturers Part No.: 8981535476
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

EcoSlide

For Rail Width

30mm

Carriage Length

94mm

Carriage Width

80mm

Dynamic Load Rating

750N

Country of Origin

United States

Stock information temporarily unavailable.

BD 29.810

BD 29.810 Each (Exc. Vat)

BD 32.791

BD 32.791 Each (inc. VAT)

Bosch Rexroth Linear Guide Carriage EcoSlide, 750N Dynamic Load, 30mm Rail Width

BD 29.810

BD 29.810 Each (Exc. Vat)

BD 32.791

BD 32.791 Each (inc. VAT)

Bosch Rexroth Linear Guide Carriage EcoSlide, 750N Dynamic Load, 30mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

EcoSlide

For Rail Width

30mm

Carriage Length

94mm

Carriage Width

80mm

Dynamic Load Rating

750N

Country of Origin

United States