Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Linear Guide Carriage EcoSlide, 2500N Dynamic Load, 60mm Rail Width

RS Stock No.: 279-7795Brand: Bosch RexrothManufacturers Part No.: 8981535479
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

EcoSlide

For Rail Width

60mm

Carriage Length

160mm

Carriage Width

124mm

Dynamic Load Rating

2500N

Country of Origin

United States

Stock information temporarily unavailable.

BD 48.213

BD 48.213 Each (Exc. Vat)

BD 53.034

BD 53.034 Each (inc. VAT)

Bosch Rexroth Linear Guide Carriage EcoSlide, 2500N Dynamic Load, 60mm Rail Width

BD 48.213

BD 48.213 Each (Exc. Vat)

BD 53.034

BD 53.034 Each (inc. VAT)

Bosch Rexroth Linear Guide Carriage EcoSlide, 2500N Dynamic Load, 60mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

EcoSlide

For Rail Width

60mm

Carriage Length

160mm

Carriage Width

124mm

Dynamic Load Rating

2500N

Country of Origin

United States