Bosch Rexroth Inverter Drive, 2.2 kW, 3 Phase, 380 V ac, 5.6 A, EFC 5610 Series

Technical Document
Specifications
Brand
Bosch RexrothPower Rating
2.2 kW
Phase
3
Supply Voltage
380 V ac
Current Rating
5.6 A
For Use With
AC Motor
Series
EFC 5610
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 400Hz
STO
Yes
Drive Type
PID
Mounting Type
DIN Rail
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
206mm
Overall Length
95mm
Overall Width
170mm
Country of Origin
China
BD 222.228
BD 222.228 Each (Exc. Vat)
BD 244.451
BD 244.451 Each (inc. VAT)
1
BD 222.228
BD 222.228 Each (Exc. Vat)
BD 244.451
BD 244.451 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothPower Rating
2.2 kW
Phase
3
Supply Voltage
380 V ac
Current Rating
5.6 A
For Use With
AC Motor
Series
EFC 5610
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 400Hz
STO
Yes
Drive Type
PID
Mounting Type
DIN Rail
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
206mm
Overall Length
95mm
Overall Width
170mm
Country of Origin
China