Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
15.875mm
Mounting Type
Circular Flange
Maximum Load
37kg
Load Ball Material
Stainless Steel
Working Height of Ball
9.5mm
Small Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
31mm
Stud Length
12mm
Flange Length
2.5mm
Flange Width
2.5mm
Country of Origin
Ireland
BD 19.540
BD 19.540 Each (Exc. Vat)
BD 21.494
BD 21.494 Each (inc. VAT)
1
BD 19.540
BD 19.540 Each (Exc. Vat)
BD 21.494
BD 21.494 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.540 |
5 - 9 | BD 18.610 |
10 - 24 | BD 17.810 |
25+ | BD 16.585 |
Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
15.875mm
Mounting Type
Circular Flange
Maximum Load
37kg
Load Ball Material
Stainless Steel
Working Height of Ball
9.5mm
Small Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
31mm
Stud Length
12mm
Flange Length
2.5mm
Flange Width
2.5mm
Country of Origin
Ireland