Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Ball Transfer Unit with 12mm diameter PA66 ball Steel ball

RS Stock No.: 278-0417Brand: Bosch RexrothManufacturers Part No.: R053111210
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Ball Diameter

12mm

Mounting Type

Circular Flange

Maximum Load

3.5kg

Load Ball Material

PA66

Working Height of Ball

7.4mm

Small Ball Material

Steel

Case Material

Steel

Flange Diameter

23.3mm

Stud Length

8mm

Flange Length

2.1mm

Flange Width

2.1mm

Country of Origin

Ireland

Stock information temporarily unavailable.

BD 6.195

BD 6.195 Each (Exc. Vat)

BD 6.815

BD 6.815 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 12mm diameter PA66 ball Steel ball

BD 6.195

BD 6.195 Each (Exc. Vat)

BD 6.815

BD 6.815 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 12mm diameter PA66 ball Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.195
5 - 9BD 5.900
10 - 24BD 5.665
25+BD 5.280

Technical Document

Specifications

Ball Diameter

12mm

Mounting Type

Circular Flange

Maximum Load

3.5kg

Load Ball Material

PA66

Working Height of Ball

7.4mm

Small Ball Material

Steel

Case Material

Steel

Flange Diameter

23.3mm

Stud Length

8mm

Flange Length

2.1mm

Flange Width

2.1mm

Country of Origin

Ireland