Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
12mm
Mounting Type
Circular Flange
Maximum Load
3.5kg
Load Ball Material
PA66
Working Height of Ball
7.4mm
Small Ball Material
Stainless Steel
Case Material
Steel
Flange Diameter
23.3mm
Stud Length
8mm
Flange Length
2.1mm
Flange Width
2.1mm
Country of Origin
Germany
BD 11.429
BD 11.429 Each (Exc. Vat)
BD 12.572
BD 12.572 Each (inc. VAT)
1
BD 11.429
BD 11.429 Each (Exc. Vat)
BD 12.572
BD 12.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.429 |
5 - 9 | BD 10.884 |
10 - 24 | BD 10.395 |
25+ | BD 9.686 |
Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
12mm
Mounting Type
Circular Flange
Maximum Load
3.5kg
Load Ball Material
PA66
Working Height of Ball
7.4mm
Small Ball Material
Stainless Steel
Case Material
Steel
Flange Diameter
23.3mm
Stud Length
8mm
Flange Length
2.1mm
Flange Width
2.1mm
Country of Origin
Germany