Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Ball Transfer Unit with 12mm diameter PA66 ball Stainless Steel ball

RS Stock No.: 278-0425Brand: Bosch RexrothManufacturers Part No.: R053161200
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Ball Diameter

12mm

Mounting Type

Circular Flange

Maximum Load

3.5kg

Load Ball Material

PA66

Working Height of Ball

7.4mm

Small Ball Material

Stainless Steel

Case Material

Stainless Steel

Flange Diameter

23.3mm

Stud Length

8mm

Flange Length

2.1mm

Flange Width

2.1mm

Country of Origin

Ireland

Stock information temporarily unavailable.

BD 19.480

BD 19.480 Each (Exc. Vat)

BD 21.428

BD 21.428 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 12mm diameter PA66 ball Stainless Steel ball

BD 19.480

BD 19.480 Each (Exc. Vat)

BD 21.428

BD 21.428 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 12mm diameter PA66 ball Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.480
5 - 9BD 18.550
10 - 24BD 17.705
25+BD 16.435

Technical Document

Specifications

Ball Diameter

12mm

Mounting Type

Circular Flange

Maximum Load

3.5kg

Load Ball Material

PA66

Working Height of Ball

7.4mm

Small Ball Material

Stainless Steel

Case Material

Stainless Steel

Flange Diameter

23.3mm

Stud Length

8mm

Flange Length

2.1mm

Flange Width

2.1mm

Country of Origin

Ireland