Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

RS Stock No.: 724-3403Brand: Bosch RexrothManufacturers Part No.: R100001600,800mm
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Shaft Diameter

16mm

Length

0.8m

Material

Steel

Type

Closed Bush Shaft

Hardness

60HRC

Tolerance

h6

Country of Origin

Germany

Product details

Solid Linear Shaft

Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.

Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes

Stock information temporarily unavailable.

BD 23.678

BD 23.678 Each (Exc. Vat)

BD 26.046

BD 26.046 Each (inc. VAT)

Bosch Rexroth 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 60HRC, h6 Tolerance

BD 23.678

BD 23.678 Each (Exc. Vat)

BD 26.046

BD 26.046 Each (inc. VAT)

Bosch Rexroth 0.8m Long Steel Closed Bush Shaft, 16mm Shaft Diam. , Hardness 60HRC, h6 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 23.678
5 - 9BD 23.238
10+BD 23.144

Technical Document

Specifications

Shaft Diameter

16mm

Length

0.8m

Material

Steel

Type

Closed Bush Shaft

Hardness

60HRC

Tolerance

h6

Country of Origin

Germany

Product details

Solid Linear Shaft

Solid linear shafts offer a long service life under rolling loads. Corrosion-resistantl shafts may be used in food industry, semiconductor manufacturing and medical industry environments.

Optimum shaft material for each diameter range
Uniform surface hardness and hardening depth of the shafts
Excellent degree of purity, homogeneous microstructure and defined grain sizes