Bosch Rexroth Bearing Unit R102722544

RS Stock No.: 409-387Brand: Bosch RexrothManufacturers Part No.: R102722544
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Bearing Unit Type

Linear Ball Bearing Unit

Dynamic Load Rating

2930N

Static Load Rating

1950N

Product details

Compact Linear Set with Seals - Series R1027 Aluminium Housing

Precision housing
Compact Linear Bushing Standard
Closed type
Two internal seals
Lubricated with Dynalub 510

Bosch Rexroth Linear Ball Bushings and Sets

Stock information temporarily unavailable.

BD 51.964

BD 51.964 Each (Exc. Vat)

BD 57.160

BD 57.160 Each (inc. VAT)

Bosch Rexroth Bearing Unit R102722544

BD 51.964

BD 51.964 Each (Exc. Vat)

BD 57.160

BD 57.160 Each (inc. VAT)

Bosch Rexroth Bearing Unit R102722544
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 51.964
5 - 9BD 50.088
10+BD 49.814

Technical Document

Specifications

Bearing Unit Type

Linear Ball Bearing Unit

Dynamic Load Rating

2930N

Static Load Rating

1950N

Product details

Compact Linear Set with Seals - Series R1027 Aluminium Housing

Precision housing
Compact Linear Bushing Standard
Closed type
Two internal seals
Lubricated with Dynalub 510

Bosch Rexroth Linear Ball Bushings and Sets