Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
R1622
For Rail Width
20mm
Accuracy Class
N
Carriage Length
75mm
Preload Class
C1
Carriage Width
44mm
Dynamic Load Rating
23400N
Static Load Rating
29800N
Size
20mm
Product details
Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction
Bosch Rexroth Ball Rail Systems
BD 85.097
BD 85.097 Each (Exc. Vat)
BD 93.607
BD 93.607 Each (inc. VAT)
1
BD 85.097
BD 85.097 Each (Exc. Vat)
BD 93.607
BD 93.607 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 85.097 |
5+ | BD 81.695 |
Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
R1622
For Rail Width
20mm
Accuracy Class
N
Carriage Length
75mm
Preload Class
C1
Carriage Width
44mm
Dynamic Load Rating
23400N
Static Load Rating
29800N
Size
20mm
Product details
Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction