Bosch Rexroth CDL1 Rod End Bearing, 25mm Bore, Female Connection Gender

RS Stock No.: 263-8720Brand: Bosch RexrothManufacturers Part No.: R900323332
brand-logo
View all in Rod Ends

Technical Document

Specifications

Bore Size

25mm

Connection Gender

Female

Manufacturer Series

CDL1

Product details

Rod End Bearings

Male thread version for hydraulic cylinder with 32mm bore
Female thread version for hydraulic cylinder with 40mm to 63mm bore

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 61.286

BD 61.286 Each (Exc. Vat)

BD 67.415

BD 67.415 Each (inc. VAT)

Bosch Rexroth CDL1 Rod End Bearing, 25mm Bore, Female Connection Gender

BD 61.286

BD 61.286 Each (Exc. Vat)

BD 67.415

BD 67.415 Each (inc. VAT)

Bosch Rexroth CDL1 Rod End Bearing, 25mm Bore, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Bore Size

25mm

Connection Gender

Female

Manufacturer Series

CDL1

Product details

Rod End Bearings

Male thread version for hydraulic cylinder with 32mm bore
Female thread version for hydraulic cylinder with 40mm to 63mm bore

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more