Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Subplate R900424448, G341

RS Stock No.: 728-944Brand: Bosch RexrothManufacturers Part No.: R900424448
brand-logo
View all in Hydraulic Subplates

Technical Document

Specifications

Connection Port Thread

G 3/8

Manufacturer Series

G341

Thread Standard

G

Thread Size

3/8in

Country of Origin

Germany

Product details

Subplate - Size 6

For mounting fluid control valves with porting pattern - size 6 (DIN 24 340 form A6)
Underside has female ports for pipe connection - valve removal effected without the need to disconnect pipe work
3/8 in. BSP connection ports

Stock information temporarily unavailable.

BD 63.660

BD 63.660 Each (Exc. Vat)

BD 70.026

BD 70.026 Each (inc. VAT)

Bosch Rexroth Subplate R900424448, G341

BD 63.660

BD 63.660 Each (Exc. Vat)

BD 70.026

BD 70.026 Each (inc. VAT)

Bosch Rexroth Subplate R900424448, G341
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port Thread

G 3/8

Manufacturer Series

G341

Thread Standard

G

Thread Size

3/8in

Country of Origin

Germany

Product details

Subplate - Size 6

For mounting fluid control valves with porting pattern - size 6 (DIN 24 340 form A6)
Underside has female ports for pipe connection - valve removal effected without the need to disconnect pipe work
3/8 in. BSP connection ports