Technical Document
Specifications
Brand
Bosch RexrothNumber of Positions
2
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
24V dc
Solenoid Type
Double
Manufacturer Series
6X
Spool Type
J
Maximum Flow Rate
80L/min
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Actuation Type
Solenoid
Country of Origin
Germany
Product details
Solenoid Operated Directional Spool Valves, CETOP 3, Size 6
6X Series direct operating, spring return and detent directional control spool valves.
Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately
BD 129.960
BD 129.960 Each (Exc. Vat)
BD 142.956
BD 142.956 Each (inc. VAT)
1
BD 129.960
BD 129.960 Each (Exc. Vat)
BD 142.956
BD 142.956 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothNumber of Positions
2
Number of Ports
4-way
CETOP Mounting
CETOP 3
Power Supply Voltage
24V dc
Solenoid Type
Double
Manufacturer Series
6X
Spool Type
J
Maximum Flow Rate
80L/min
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Actuation Type
Solenoid
Country of Origin
Germany
Product details
Solenoid Operated Directional Spool Valves, CETOP 3, Size 6
6X Series direct operating, spring return and detent directional control spool valves.
Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately