Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Fixed Hydraulic Cylinder 400mm Stroke, R900999L21

RS Stock No.: 263-8714Brand: Bosch RexrothManufacturers Part No.: R900999L21
brand-logo
View all in Fixed Hydraulic Cylinders

Technical Document

Specifications

Stroke Length

400mm

Bore

50mm

Pull Force

21.55kN

Manufacturer Series

2X

Closed Length

618mm

Extended Length

1018mm

Flow Rate Out

11.8L/min

Flow Rate In

8.1L/min

Maximum Operating Pressure

160 bar

Weight

1.2kg

Product details

32-63mm Bore Hydraulic Cylinders

Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.

Stock information temporarily unavailable.

BD 312.349

BD 312.349 Each (Exc. Vat)

BD 343.584

BD 343.584 Each (inc. VAT)

Bosch Rexroth Fixed Hydraulic Cylinder 400mm Stroke, R900999L21

BD 312.349

BD 312.349 Each (Exc. Vat)

BD 343.584

BD 343.584 Each (inc. VAT)

Bosch Rexroth Fixed Hydraulic Cylinder 400mm Stroke, R900999L21
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke Length

400mm

Bore

50mm

Pull Force

21.55kN

Manufacturer Series

2X

Closed Length

618mm

Extended Length

1018mm

Flow Rate Out

11.8L/min

Flow Rate In

8.1L/min

Maximum Operating Pressure

160 bar

Weight

1.2kg

Product details

32-63mm Bore Hydraulic Cylinders

Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.