Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth, R901278761 CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, CETOP 5, E, 24V dc

RS Stock No.: 122-712Brand: Bosch RexrothManufacturers Part No.: R901278761
brand-logo

Technical Document

Specifications

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 5

Power Supply Voltage

24V dc

Solenoid Type

Double

Manufacturer Series

3X

Spool Type

E

Maximum Flow Rate

80L/min

Maximum Operating Pressure

350 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth, R901278761 CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, CETOP 5, E, 24V dc

P.O.A.

Bosch Rexroth, R901278761 CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, CETOP 5, E, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 5

Power Supply Voltage

24V dc

Solenoid Type

Double

Manufacturer Series

3X

Spool Type

E

Maximum Flow Rate

80L/min

Maximum Operating Pressure

350 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany