Bosch Rexroth VR3110 Series ctrlX HMI Panel PC - 10.1 in, TFT Display, 1280 x 800

RS Stock No.: 274-1284Brand: Bosch RexrothManufacturers Part No.: R911403010
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

VR3110

Product Range

ctrlX HMI

Display Type

TFT

Manufacturer Part No.

R911403010

Display Resolution

1280 x 800

Port Type

1x DP

Processor Type

Intel ATOM x5 E3940 (4-Core)

Processor Speed

1.6GHz

Onboard Memory

32GB

Display Size

10.1 in

IP Rating

IP20

Interface

2x USB2.0

Supply Voltage

24V

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 1,153.790

BD 1,153.790 Each (Exc. Vat)

BD 1,269.169

BD 1,269.169 Each (inc. VAT)

Bosch Rexroth VR3110 Series ctrlX HMI Panel PC - 10.1 in, TFT Display, 1280 x 800

BD 1,153.790

BD 1,153.790 Each (Exc. Vat)

BD 1,269.169

BD 1,269.169 Each (inc. VAT)

Bosch Rexroth VR3110 Series ctrlX HMI Panel PC - 10.1 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

VR3110

Product Range

ctrlX HMI

Display Type

TFT

Manufacturer Part No.

R911403010

Display Resolution

1280 x 800

Port Type

1x DP

Processor Type

Intel ATOM x5 E3940 (4-Core)

Processor Speed

1.6GHz

Onboard Memory

32GB

Display Size

10.1 in

IP Rating

IP20

Interface

2x USB2.0

Supply Voltage

24V

Country of Origin

Netherlands